RF6C055BCTCR | |
---|---|
DigiKey Part Number | RF6C055BCTCRTR-ND - Tape & Reel (TR) RF6C055BCTCRCT-ND - Cut Tape (CT) RF6C055BCTCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RF6C055BCTCR |
Description | MOSFET P-CHANNEL 20V 5.5A TUMT6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 5.5A (Ta) 1W (Tc) Surface Mount TUMT6 |
Datasheet | Datasheet |
EDA/CAD Models | RF6C055BCTCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V | |
Rds On (Max) @ Id, Vgs | 25.8mOhm @ 5.5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.2V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 15.2 nC @ 4.5 V | |
Vgs (Max) | ±8V | |
Input Capacitance (Ciss) (Max) @ Vds | 1080 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TUMT6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥5.14700 | ¥51.47 |
100 | ¥3.56290 | ¥356.29 |
500 | ¥2.97736 | ¥1,488.68 |
1,000 | ¥2.53390 | ¥2,533.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.25672 | ¥6,770.16 |
6,000 | ¥2.13795 | ¥12,827.70 |
9,000 | ¥1.97958 | ¥17,816.22 |
30,000 | ¥1.95998 | ¥58,799.40 |