SSM6K406TU,LF | |
---|---|
DigiKey Part Number | SSM6K406TULFTR-ND - Tape & Reel (TR) SSM6K406TULFCT-ND - Cut Tape (CT) SSM6K406TULFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6K406TU,LF |
Description | MOSFET N-CH 30V 4.4A UF6 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 4.4A (Ta) 500mW (Ta) Surface Mount UF6 |
Datasheet | Datasheet |
EDA/CAD Models | SSM6K406TU,LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 25mOhm @ 2A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 12.4 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 490 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 500mW (Ta) | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | UF6 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.37400 | ¥33.74 |
100 | ¥2.34310 | ¥234.31 |
500 | ¥1.82932 | ¥914.66 |
1,000 | ¥1.48681 | ¥1,486.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.32915 | ¥3,987.45 |
6,000 | ¥1.26156 | ¥7,569.36 |
9,000 | ¥1.17145 | ¥10,543.05 |
30,000 | ¥1.14938 | ¥34,481.40 |