SSM6J808R,LF | |
---|---|
DigiKey Part Number | 264-SSM6J808RLFTR-ND - Tape & Reel (TR) 264-SSM6J808RLFCT-ND - Cut Tape (CT) 264-SSM6J808RLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SSM6J808R,LF |
Description | P-CH MOSFET, -40 V, -7 A, 0.035O |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 7A (Ta) 1.5W (Ta) Surface Mount 6-TSOP-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 35mOhm @ 2.5A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 24.2 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1020 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.5W (Ta) | |
Operating Temperature | 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-TSOP-F | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.26900 | ¥42.69 |
100 | ¥2.97010 | ¥297.01 |
500 | ¥2.31914 | ¥1,159.57 |
1,000 | ¥1.88495 | ¥1,884.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.68505 | ¥5,055.15 |
6,000 | ¥1.59937 | ¥9,596.22 |
9,000 | ¥1.48513 | ¥13,366.17 |
30,000 | ¥1.45716 | ¥43,714.80 |