


DRV8801PWPR | |
|---|---|
DigiKey Part Number | 296-25378-2-ND - Tape & Reel (TR) 296-25378-1-ND - Cut Tape (CT) 296-25378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8801PWPR |
Description | IC MTR DRV BIPOLR 8-36V 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver DMOS Parallel 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DRV8801PWPR Models |
Category | Applications General Purpose |
Manufacturer Texas Instruments | Current - Output 2.8A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 8V ~ 36V |
Part Status Active | Voltage - Load 8V ~ 36V |
Motor Type - Stepper Bipolar | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 16-PowerTSSOP (0.173", 4.40mm Width) |
Output Configuration Half Bridge (2) | Supplier Device Package 16-HTSSOP |
Interface Parallel | Base Product Number |
Technology DMOS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.08000 | ¥22.08 |
| 10 | ¥16.44900 | ¥164.49 |
| 25 | ¥15.03800 | ¥375.95 |
| 100 | ¥13.48670 | ¥1,348.67 |
| 250 | ¥12.74636 | ¥3,186.59 |
| 500 | ¥12.45032 | ¥6,225.16 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥11.63039 | ¥23,260.78 |
| 4,000 | ¥11.38160 | ¥45,526.40 |
| 6,000 | ¥11.25694 | ¥67,541.64 |






