
KSZ8863RLLI | |
|---|---|
DigiKey Part Number | 576-3752-ND |
Manufacturer | |
Manufacturer Product Number | KSZ8863RLLI |
Description | IC ETHERNET SWITCH 3PORT 48-LQFP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Ethernet Switch 10/100 Base-T/TX PHY I2C, SPI Interface 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | KSZ8863RLLI Models |
Category | Interface I2C, SPI |
Manufacturer Microchip Technology | Standards 10/100 Base-T/TX PHY |
Packaging Tray | Voltage - Supply 1.8V, 2.5V, 3.3V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 48-LQFP |
Protocol Ethernet | Supplier Device Package 48-LQFP (7x7) |
Function Switch | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KSZ8863MLLI | Microchip Technology | 1,601 | 576-3751-ND | ¥54.33000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥54.33000 | ¥54.33 |
| 25 | ¥45.23680 | ¥1,130.92 |
| 100 | ¥43.72760 | ¥4,372.76 |











