MAX31790ATI+T

DigiKey Part Number
MAX31790ATI+TTR-ND - Tape & Reel (TR)
MAX31790ATI+TCT-ND - Cut Tape (CT)
MAX31790ATI+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX31790ATI+T
Description
IC MOTOR DRIVER 3V-5.5V 28TQFN
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Motor Driver Power MOSFET I2C 28-TQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
MAX31790ATI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Driver - Fully Integrated, Control and Power Stage
Output Configuration
Low Side (6)
Interface
I2C
Technology
Power MOSFET
Step Resolution
-
Applications
Fan Motor Driver
Current - Output
-
Voltage - Supply
3V ~ 5.5V
Voltage - Load
-
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (4x4)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥57.05000¥57.05
10¥51.52200¥515.22
25¥49.12160¥1,228.04
100¥42.65250¥4,265.25
250¥40.73576¥10,183.94
500¥37.14156¥18,570.78
1,000¥32.34910¥32,349.10
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥31.15093¥77,877.32
Manufacturers Standard Package