
HC-49/U-S24000000ABJB | |
|---|---|
DigiKey Part Number | 300-6045-ND |
Manufacturer | |
Manufacturer Product Number | HC-49/U-S24000000ABJB |
Description | CRYSTAL 24.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 24 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.453" L x 0.183" W (11.50mm x 4.66mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.05000 | ¥4.05 |
| 10 | ¥3.53900 | ¥35.39 |
| 25 | ¥3.34760 | ¥83.69 |
| 50 | ¥3.20860 | ¥160.43 |
| 100 | ¥3.07620 | ¥307.62 |
| 250 | ¥2.90920 | ¥727.30 |
| 500 | ¥2.78880 | ¥1,394.40 |
| 1,000 | ¥2.67335 | ¥2,673.35 |
| 3,000 | ¥2.50021 | ¥7,500.63 |











