
ATS250B-E | |
|---|---|
DigiKey Part Number | CTX928-ND |
Manufacturer | |
Manufacturer Product Number | ATS250B-E |
Description | CRYSTAL 25.0000MHZ 18PF TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±30ppm Crystal 18pF 30 Ohms HC-49/US |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | HC-49/US | |
Size / Dimension | 0.427" L x 0.177" W (10.85mm x 4.50mm) | |
Height - Seated (Max) | 0.145" (3.68mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.38000 | ¥5.38 |
| 10 | ¥4.68900 | ¥46.89 |
| 25 | ¥4.43240 | ¥110.81 |
| 50 | ¥4.25060 | ¥212.53 |
| 100 | ¥4.07440 | ¥407.44 |
| 300 | ¥3.81030 | ¥1,143.09 |
| 500 | ¥3.69346 | ¥1,846.73 |
| 1,000 | ¥3.54057 | ¥3,540.57 |
| 2,500 | ¥3.34837 | ¥8,370.92 |







