

LMZ14203HTZE/NOPB | |
|---|---|
DigiKey Part Number | LMZ14203HTZE/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMZ14203HTZE/NOPB |
Description | DC DC CONVERTER 5-30V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 3A 6V - 42V Input |
Datasheet | Datasheet |
EDA/CAD Models | LMZ14203HTZE/NOPB Models |
Category | Applications ITE (Commercial) |
Mfr | Features UVLO |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tube | Efficiency 94% |
Part Status Active | Mounting Type Surface Mount |
Type Non-Isolated PoL Module | Package / Case TO-PMOD-7, Power Module |
Number of Outputs 1 | Size / Dimension 0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm) |
Voltage - Input (Min) 6V | Supplier Device Package TO-PMOD-7 |
Voltage - Input (Max) 42V | Control Features Enable, Active High |
Voltage - Output 1 | Base Product Number |
Current - Output (Max) 3A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥180.20000 | ¥180.20 |
| 5 | ¥173.53800 | ¥867.69 |
| 10 | ¥170.71800 | ¥1,707.18 |
| 45 | ¥164.75844 | ¥7,414.13 |
| 90 | ¥162.07811 | ¥14,587.03 |
| 135 | ¥160.52800 | ¥21,671.28 |
| 270 | ¥157.91007 | ¥42,635.72 |




