Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 3A 6V - 42V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 3A 6V - 42V Input

LMZ14203HTZX/NOPB

DigiKey Part Number
296-43602-2-ND - Tape & Reel (TR)
296-43602-1-ND - Cut Tape (CT)
296-43602-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
LMZ14203HTZX/NOPB
Description
DC DC CONVERTER 5-30V
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 5 ~ 30V 3A 6V - 42V Input
Datasheet
 Datasheet
EDA/CAD Models
LMZ14203HTZX/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
UVLO
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Efficiency
94%
Part Status
Active
Mounting Type
Surface Mount
Type
Non-Isolated PoL Module
Package / Case
TO-PMOD-7, Power Module
Number of Outputs
1
Size / Dimension
0.40" L x 0.39" W x 0.18" H (10.2mm x 9.9mm x 4.6mm)
Voltage - Input (Min)
6V
Supplier Device Package
TO-PMOD-7
Voltage - Input (Max)
42V
Control Features
Enable, Active High
Voltage - Output 1
Base Product Number
Current - Output (Max)
3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,457
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥151.75000¥151.75
5¥146.13000¥730.65
10¥143.75700¥1,437.57
25¥140.68240¥3,517.06
50¥138.39500¥6,919.75
100¥136.14230¥13,614.23
250¥133.21772¥33,304.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥131.04404¥65,522.02
Manufacturers Standard Package