MAX6581TG9A+T | ||
---|---|---|
DigiKey Part Number | MAX6581TG9A+TTR-ND - Tape & Reel (TR) MAX6581TG9A+TCT-ND - Cut Tape (CT) MAX6581TG9A+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX6581TG9A+T | |
Description | SENSOR DIGITAL -40C-125C 24TQFN | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8 b (Local), 11 b (Remote) 24-TQFN (4x4) | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX6581TG9A+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 150°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 3V ~ 3.6V | |
Resolution | 8 b (Local), 11 b (Remote) | |
Features | Output Switch, Programmable Limit, Standby Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±3.5°C) | |
Test Condition | 30°C ~ 85°C (0°C ~ 150°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-TQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.34000 | ¥38.34 |
10 | ¥28.73300 | ¥287.33 |
25 | ¥25.53760 | ¥638.44 |
50 | ¥24.26020 | ¥1,213.01 |
100 | ¥23.62240 | ¥2,362.24 |
500 | ¥19.79176 | ¥9,895.88 |
1,000 | ¥18.51479 | ¥18,514.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥17.87635 | ¥44,690.88 |