TPS7A5201RPSR | ||
---|---|---|
DigiKey Part Number | 296-TPS7A5201RPSRTR-ND - Tape & Reel (TR) 296-TPS7A5201RPSRCT-ND - Cut Tape (CT) 296-TPS7A5201RPSRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS7A5201RPSR | |
Description | IC REG LINEAR POS ADJ 2A 12VQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 12-VQFN-HR (2.2x2.5) | |
EDA/CAD Models | TPS7A5201RPSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.225V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 44dB ~ 50dB (10kHz ~ 500kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN | |
Supplier Device Package | 12-VQFN-HR (2.2x2.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥19.99800 | ¥199.98 |
25 | ¥18.86160 | ¥471.54 |
100 | ¥16.07140 | ¥1,607.14 |
250 | ¥15.09044 | ¥3,772.61 |
500 | ¥13.20408 | ¥6,602.04 |
1,000 | ¥10.94060 | ¥10,940.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥10.18605 | ¥30,558.15 |
6,000 | ¥9.80878 | ¥58,852.68 |