


ADM7155ACPZ-02-R7 | |
|---|---|
DigiKey Part Number | 505-ADM7155ACPZ-02-R7TR-ND - Tape & Reel (TR) 505-ADM7155ACPZ-02-R7CT-ND - Cut Tape (CT) 505-ADM7155ACPZ-02-R7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADM7155ACPZ-02-R7 |
Description | IC REG LIN POS ADJ 600MA 8LFCSP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 600mA 8-LFCSP-WD (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADM7155ACPZ-02-R7 Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 7 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10 mA |
Part Status Active | PSRR 94dB ~ 61dB (1kHz ~ 1MHz) |
Output Configuration | Control Features Enable |
Output Type | Protection Features Over Current, Over Temperature |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.2V | Package / Case 8-WFDFN Exposed Pad, CSP |
Voltage - Output (Max) | Supplier Device Package 8-LFCSP-WD (3x3) |
Voltage Dropout (Max) 0.21V @ 600mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.02000 | ¥63.02 |
| 10 | ¥48.64400 | ¥486.44 |
| 25 | ¥45.05480 | ¥1,126.37 |
| 100 | ¥41.11430 | ¥4,111.43 |
| 250 | ¥39.98376 | ¥9,995.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥36.70379 | ¥55,055.68 |



