Single FETs, MOSFETs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | FET Type | Technology | Drain to Source Voltage (Vdss) | Current - Continuous Drain (Id) @ 25°C | Drive Voltage (Max Rds On, Min Rds On) | Rds On (Max) @ Id, Vgs | Vgs(th) (Max) @ Id | Gate Charge (Qg) (Max) @ Vgs | Vgs (Max) | Input Capacitance (Ciss) (Max) @ Vds | FET Feature | Power Dissipation (Max) | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,689 In Stock | 1 : ¥48.68000 Cut Tape (CT) 2,000 : ¥23.67872 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 300A (Tc) | 4.5V, 10V | 0.4mOhm @ 150A, 10V | 2.2V @ 250µA | 163 nC @ 4.5 V | ±20V | 24000 pF @ 15 V | - | 3.8W (Ta), 300W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PG-HSOF-8-1 | 8-PowerSFN | |||
5,234 In Stock | 1 : ¥50.41000 Cut Tape (CT) 2,000 : ¥26.77779 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 500A (Tc) | 10V | 0.55mOhm @ 25A, 10V | 3.6V @ 1mA | 267 nC @ 10 V | +20V, -10V | 21162 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
4,343 In Stock | 1 : ¥52.05000 Cut Tape (CT) 1,500 : ¥26.89339 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 400A (Ta) | 6V, 10V | 0.3mOhm @ 200A, 10V | 3V @ 1mA | 295 nC @ 10 V | ±20V | 26910 pF @ 10 V | - | 750W (Tc) | 175°C | Automotive | AEC-Q101 | Surface Mount | L-TOGL™ | 8-PowerBSFN | |||
7,044 In Stock | 1 : ¥12.97000 Cut Tape (CT) 3,000 : ¥5.83693 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 30 V | 85.9A (Ta), 350.8A (Tc) | 4.5V, 10V | 0.47mOhm @ 20A, 10V | 2.2V @ 250µA | 180 nC @ 10 V | +16V, -12V | 8960 pF @ 15 V | - | 6.25W (Ta), 104.1W (Tc) | -55°C ~ 150°C (TJ) | - | - | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,741 In Stock | 1 : ¥26.27000 Cut Tape (CT) 2,000 : ¥12.79558 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | P-Channel | MOSFET (Metal Oxide) | 30 V | 280A (Tc) | 4.5V, 10V | 1.4mOhm @ 10A, 10V | 2.5V @ 250µA | 731 nC @ 10 V | ±20V | 33050 pF @ 15 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | ||
2,351 In Stock | 1 : ¥26.52000 Cut Tape (CT) 1,500 : ¥13.70157 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 25 V | 380A (Tc) | 4.5V, 10V | 0.57mOhm @ 25A, 10V | 2.2V @ 2mA | 113 nC @ 10 V | ±20V | 6990 pF @ 12 V | - | 333W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK56; Power-SO8 | SOT-1023, 4-LFPAK | ||
5,615 In Stock | 1 : ¥49.91000 Cut Tape (CT) 2,000 : ¥24.29052 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 425A (Tc) | 10V | 0.7mOhm @ 25A, 10V | 3.6V @ 1mA | 202 nC @ 10 V | +20V, -10V | 15719 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
1,491 In Stock | 1 : ¥54.59000 Cut Tape (CT) 800 : ¥32.95089 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 523A (Tc) | 10V | 0.69mOhm @ 100A, 10V | 3.9V @ 250µA | 460 nC @ 10 V | ±20V | 13975 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PG-TO263-7 | TO-263-7, D2PAK (6 Leads + Tab) | |||
5,478 In Stock | 1 : ¥57.14000 Cut Tape (CT) 2,000 : ¥30.35107 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 500A (Tc) | 10V | 0.55mOhm @ 25A, 10V | 3.6V @ 1mA | 267 nC @ 10 V | ±20V | 21162 pF @ 25 V | - | 375W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | LFPAK88 (SOT1235) | SOT-1235 | ||
5,647 In Stock | 1 : ¥12.23000 Cut Tape (CT) 3,000 : ¥5.05455 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 315A (Tc) | 4.5V, 10V | 1.5mOhm @ 15A, 10V | 2.2V @ 250µA | 117 nC @ 10 V | ±20V | 6685 pF @ 25 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® SO-8 | PowerPAK® SO-8 | |||
2,735 In Stock | 1 : ¥19.87000 Cut Tape (CT) 2,000 : ¥8.97097 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 460A (Tc) | 10V | 1.24mOhm @ 20A, 10V | 3.5V @ 250µA | 130 nC @ 10 V | ±20V | 6975 pF @ 25 V | - | 500W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
1,986 In Stock | 1 : ¥22.90000 Cut Tape (CT) 2,000 : ¥11.16660 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 80 V | 329A (Tc) | 10V | 2.3mOhm @ 20A, 10V | 3.5V @ 250µA | 185 nC @ 10 V | ±20V | 10552 pF @ 25 V | - | 600W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | 8-PowerSMD, Gull Wing | |||
9 In Stock | 1 : ¥311.38000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 600A (Tc) | 10V | 1.3mOhm @ 100A, 10V | 3.5V @ 250µA | 590 nC @ 10 V | ±20V | 40000 pF @ 25 V | - | 830W (Tc) | -55°C ~ 175°C (TJ) | - | - | Surface Mount | 24-SMPD | 24-PowerSMD, 21 Leads | |||
0 In Stock Check Lead Time | 1 : ¥23.89000 Cut Tape (CT) 2,000 : ¥11.64792 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | N-Channel | MOSFET (Metal Oxide) | 100 V | 135A (Tc) | 4.5V, 10V | 3.4mOhm @ 20A, 10V | 2.5V @ 250µA | 150 nC @ 10 V | ±20V | 7350 pF @ 25 V | - | 136W (Tc) | -55°C ~ 175°C (TJ) | Automotive | AEC-Q101 | Surface Mount | PowerPAK® 8 x 8 | PowerPAK® 8 x 8 | |||
0 In Stock Check Lead Time | 1 : ¥298.57000 Tube | Tube | Active | N-Channel | MOSFET (Metal Oxide) | 40 V | 600A (Tc) | 10V | 1.05mOhm @ 100A, 10V | 3.5V @ 250µA | 590 nC @ 10 V | ±20V | 40000 pF @ 25 V | - | 940W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC | |||
0 In Stock | 10 : ¥223.57300 Tube | Tube | Obsolete | N-Channel | MOSFET (Metal Oxide) | 40 V | 660A (Tc) | 10V | 0.85mOhm @ 100A, 10V | 4V @ 250µA | 860 nC @ 10 V | ±15V | 44000 pF @ 25 V | - | 1040W (Tc) | -55°C ~ 175°C (TJ) | - | - | Chassis Mount | SOT-227B | SOT-227-4, miniBLOC |