TJ200F04M3L,LXHQ | ||
---|---|---|
DigiKey Part Number | 264-TJ200F04M3LLXHQTR-ND - Tape & Reel (TR) 264-TJ200F04M3LLXHQCT-ND - Cut Tape (CT) 264-TJ200F04M3LLXHQDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TJ200F04M3L,LXHQ | |
Description | MOSFET P-CH 40V 200A TO220SM | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | P-Channel 40 V 200A (Ta) 375W (Tc) Surface Mount TO-220SM(W) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 1.8mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 460 nC @ 10 V | |
Vgs (Max) | +10V, -20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1280 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 375W (Tc) | |
Operating Temperature | 175°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-220SM(W) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.30000 | ¥24.30 |
10 | ¥20.40800 | ¥204.08 |
100 | ¥16.50900 | ¥1,650.90 |
500 | ¥14.67438 | ¥7,337.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥12.56490 | ¥12,564.90 |
2,000 | ¥11.83123 | ¥23,662.46 |
5,000 | ¥11.69832 | ¥58,491.60 |