2SAR544RTL | ||
---|---|---|
DigiKey Part Number | 2SAR544RTLTR-ND - Tape & Reel (TR) 2SAR544RTLCT-ND - Cut Tape (CT) 2SAR544RTLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 2SAR544RTL | |
Description | TRANS PNP 80V 2.5A TSMT3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar (BJT) Transistor PNP 80 V 2.5 A 280MHz 1 W Surface Mount TSMT3 | |
Datasheet | Datasheet | |
EDA/CAD Models | 2SAR544RTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2.5 A | |
Voltage - Collector Emitter Breakdown (Max) | 80 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 50mA, 1A | |
Current - Collector Cutoff (Max) | 1µA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 120 @ 100mA, 3V | |
Power - Max | 1 W | |
Frequency - Transition | 280MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-96 | |
Supplier Device Package | TSMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.17000 | ¥5.17 |
10 | ¥4.49900 | ¥44.99 |
100 | ¥3.11540 | ¥311.54 |
500 | ¥2.60318 | ¥1,301.59 |
1,000 | ¥2.21546 | ¥2,215.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.97314 | ¥5,919.42 |
6,000 | ¥1.86931 | ¥11,215.86 |
9,000 | ¥1.73084 | ¥15,577.56 |
30,000 | ¥1.71370 | ¥51,411.00 |