


2SCR574D3TL1 | |
|---|---|
DigiKey Part Number | 2SCR574D3TL1TR-ND - Tape & Reel (TR) 2SCR574D3TL1CT-ND - Cut Tape (CT) 2SCR574D3TL1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SCR574D3TL1 |
Description | TRANS NPN 80V 2A TO-252 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 80 V 2 A 280MHz 10 W Surface Mount TO-252 |
Datasheet | Datasheet |
EDA/CAD Models | 2SCR574D3TL1 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 3V |
Mfr | Power - Max 10 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 280MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 80 V | Supplier Device Package TO-252 |
Vce Saturation (Max) @ Ib, Ic 300mV @ 50mA, 1A | Base Product Number |
Current - Collector Cutoff (Max) 1µA (ICBO) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.33000 | ¥11.33 |
| 10 | ¥7.13700 | ¥71.37 |
| 100 | ¥4.71390 | ¥471.39 |
| 500 | ¥3.67288 | ¥1,836.44 |
| 1,000 | ¥3.33761 | ¥3,337.61 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.97462 | ¥7,436.55 |
| 5,000 | ¥2.75025 | ¥13,751.25 |
| 7,500 | ¥2.63599 | ¥19,769.92 |
| 12,500 | ¥2.50760 | ¥31,345.00 |
| 17,500 | ¥2.43160 | ¥42,553.00 |
| 25,000 | ¥2.37793 | ¥59,448.25 |











