BZX84J-B15,115 | ||
---|---|---|
DigiKey Part Number | 1727-6257-2-ND - Tape & Reel (TR) 1727-6257-1-ND - Cut Tape (CT) 1727-6257-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX84J-B15,115 | |
Description | DIODE ZENER 15V 550MW SOD323F | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 15 V 550 mW ±2% Surface Mount SOD-323F | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 550 mW | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 10.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323F | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.95970 | ¥95.97 |
500 | ¥0.80024 | ¥400.12 |
1,000 | ¥0.55610 | ¥556.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48192 | ¥1,445.76 |
6,000 | ¥0.44703 | ¥2,682.18 |
9,000 | ¥0.37071 | ¥3,336.39 |
30,000 | ¥0.36417 | ¥10,925.10 |
75,000 | ¥0.32710 | ¥24,532.50 |
150,000 | ¥0.28348 | ¥42,522.00 |