
ACPL-227-500E | |
|---|---|
DigiKey Part Number | 516-2616-2-ND - Tape & Reel (TR) 516-2616-1-ND - Cut Tape (CT) 516-2616-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-227-500E |
Description | OPTOISOLATOR 3KV 2CH TRANS 8-SO |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3000Vrms 2 Channel 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-227-500E Models |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 50mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.2V |
Number of Channels 2 | Current - DC Forward (If) (Max) 50 mA |
Voltage - Isolation 3000Vrms | Vce Saturation (Max) 400mV |
Current Transfer Ratio (Min) 50% @ 5mA | Operating Temperature -55°C ~ 110°C |
Current Transfer Ratio (Max) 600% @ 5mA | Mounting Type Surface Mount |
Turn On / Turn Off Time (Typ) 3µs, 3µs | Package / Case 8-SOIC (0.173", 4.40mm Width) |
Rise / Fall Time (Typ) 2µs, 3µs | Supplier Device Package 8-SO |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ILD1206T | Vishay Semiconductor Opto Division | 1,236 | 751-ILD1206TCT-ND | ¥136.98000 | Similar |
| ILD1207T | Vishay Semiconductor Opto Division | 6,516 | ILD1207TCT-ND | ¥136.98000 | Similar |
| MOCD207D2M | onsemi | 1,321 | MOCD207D2MCT-ND | ¥146.30000 | Similar |
| MOCD217R2VM | onsemi | 288 | 488-MOCD217R2VMCT-ND | ¥92.25000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.67000 | ¥10.67 |
| 10 | ¥7.50100 | ¥75.01 |
| 100 | ¥5.59380 | ¥559.38 |
| 500 | ¥4.74764 | ¥2,373.82 |
| 1,000 | ¥4.47084 | ¥4,470.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.23610 | ¥8,472.20 |
| 4,000 | ¥4.03719 | ¥16,148.76 |
| 6,000 | ¥3.93529 | ¥23,611.74 |
| 10,000 | ¥3.82029 | ¥38,202.90 |
| 14,000 | ¥3.75194 | ¥52,527.16 |
| 20,000 | ¥3.68531 | ¥73,706.20 |











