
OPA2333AIDGKR | |
|---|---|
DigiKey Part Number | 296-22883-2-ND - Tape & Reel (TR) 296-22883-1-ND - Cut Tape (CT) 296-22883-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA2333AIDGKR |
Description | IC OPAMP ZERO-DRIFT 2CIRC 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | CMOS, Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA2333AIDGKR Models |
Category | Voltage - Input Offset 2 µV |
Mfr | Current - Supply 17µA (x2 Channels) |
Series | Current - Output / Channel 5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 1.8 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 2 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Slew Rate 0.16V/µs | Supplier Device Package 8-VSSOP |
Gain Bandwidth Product 350 kHz | Base Product Number |
Current - Input Bias 70 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AD8617ARMZ | Analog Devices Inc. | 3,473 | 505-AD8617ARMZ-ND | ¥470.00000 | Similar |
| LTC6269HMS8E-10#PBF | Analog Devices Inc. | 602 | 505-LTC6269HMS8E-10#PBF-ND | ¥3,234.00000 | Similar |
| LTC6269IMS8E-10#PBF | Analog Devices Inc. | 507 | 505-LTC6269IMS8E-10#PBF-ND | ¥2,848.00000 | Similar |
| MCP6V32-E/MS | Microchip Technology | 622 | MCP6V32-E/MS-ND | ¥372.00000 | Similar |
| NCS2333DMR2G | onsemi | 37,392 | 488-NCS2333DMR2GCT-ND | ¥141.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥27.37000 | ¥27.37 |
| 10 | ¥20.54300 | ¥205.43 |
| 25 | ¥18.83240 | ¥470.81 |
| 100 | ¥16.95020 | ¥1,695.02 |
| 250 | ¥16.05372 | ¥4,013.43 |
| 500 | ¥15.82910 | ¥7,914.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥14.59850 | ¥36,496.25 |
| 5,000 | ¥14.31543 | ¥71,577.15 |








