171-025-103L001 | |
---|---|
DigiKey Part Number | 225ME-ND |
Manufacturer | |
Manufacturer Product Number | 171-025-103L001 |
Description | CONN D-SUB PLUG 25POS PNL MNT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 171-025-103L001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.87000 | ¥13.87 |
10 | ¥12.08400 | ¥120.84 |
25 | ¥11.56520 | ¥289.13 |
50 | ¥11.30920 | ¥565.46 |
100 | ¥10.79530 | ¥1,079.53 |
250 | ¥9.76716 | ¥2,441.79 |
450 | ¥8.99618 | ¥4,048.28 |
950 | ¥7.71108 | ¥7,325.53 |
2,400 | ¥7.19696 | ¥17,272.70 |