BB-422TTL | ||
---|---|---|
DigiKey Part Number | 1165-1190-ND | |
Manufacturer | ||
Manufacturer Product Number | BB-422TTL | |
Description | FOUR CHANNEL RS-422 TO TTL CONV | |
Manufacturer Standard Lead Time | 28 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Serial to Serial | |
Convert From (Adapter End) | D-Sub 25 Pos (DB25) Female | |
Convert To (Adapter End) | D-Sub 25 Pos (DB25) Male | |
Interface | RS-422, TTL | |
Features | - | |
Utilized IC / Part | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥606.24000 | ¥606.24 |