BB-SMI6B12V-P230C1 | ||
---|---|---|
DigiKey Part Number | 1165-BB-SMI6B12V-P230C1-ND | |
Manufacturer | ||
Manufacturer Product Number | BB-SMI6B12V-P230C1 | |
Description | AC/DC WALL MOUNT ADAPTER 12V 6W | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 12V 6 W AC/DC External Wall Mount Adapter Multi-Blade (Included) Input | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Region Utilized | International | |
Form | Wall Mount | |
Input Type | Multi-Blade (Included) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 12V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 6 W | |
No Load Power Consumption | 75mW | |
Polarization | Positive Tip, Negative Sleeve | |
Applications | ITE (Commercial) | |
Efficiency | Level VI, CoC Tier 2 | |
Operating Temperature | - | |
Output Connector | Barrel Plug, 2.5mm O.D. x 11.0mm | |
Cord Length | 60.2" (1.53m) | |
Input Connector | Multi-Blade (Included) | |
Features | - | |
Size / Dimension | 1.85" L x 1.36" W x 1.04" H (47.0mm x 34.5mm x 26.5mm) | |
Approval Agency | CCC, cULus, GS, PSE, RCM, UKCA, UL | |
Standard Number | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.86000 | ¥229.86 |