972-025-01SR031 | ||
---|---|---|
DigiKey Part Number | 972-25SGE-ND | |
Manufacturer | ||
Manufacturer Product Number | 972-025-01SR031 | |
Description | CONN BACKSHELL 25POS 180DEG GRAY | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 25 Position Hinged Backshell Connector Gray 180° Unshielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 972-025-01SR031 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA66), Nylon 6/6 | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.27000 | ¥34.27 |
10 | ¥31.07800 | ¥310.78 |
25 | ¥29.43640 | ¥735.91 |
50 | ¥28.75280 | ¥1,437.64 |
100 | ¥27.38360 | ¥2,738.36 |
300 | ¥23.96063 | ¥7,188.19 |
500 | ¥23.27602 | ¥11,638.01 |
1,000 | ¥19.85310 | ¥19,853.10 |
2,500 | ¥18.48397 | ¥46,209.92 |