
DB25-HD-PN-TS | |
|---|---|
DigiKey Part Number | 2057-DB25-HD-PN-TS-ND |
Manufacturer | |
Manufacturer Product Number | DB25-HD-PN-TS |
Description | D-SUB HOOD METALIZED 25 WAY THUM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Adam Tech | Shielding Shielded |
Series | Primary Material Plastic |
Packaging Tray | Material Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | Plating Chrome |
Accessory Type Two Piece Backshell | Hardware Assembly Hardware, Cable Clamp |
Number of Positions 25 | Features Mating Screws 4-40 |
Compatible Shell Size B | Color Silver |
Compatible D-Sub Size 25pos and HD44pos | Base Product Number |
Cable Type Round |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.90000 | ¥18.90 |
| 10 | ¥16.07900 | ¥160.79 |
| 25 | ¥15.07120 | ¥376.78 |
| 50 | ¥14.34840 | ¥717.42 |
| 100 | ¥13.66350 | ¥1,366.35 |
| 250 | ¥12.80740 | ¥3,201.85 |
| 500 | ¥12.19574 | ¥6,097.87 |
| 1,000 | ¥11.61375 | ¥11,613.75 |
| 2,500 | ¥10.88708 | ¥27,217.70 |











