973-025-010R011, 973-025-010-011
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

973-025-010R011

DigiKey Part Number
973-25BPE-ND
Manufacturer
Manufacturer Product Number
973-025-010R011
Description
CONN BACKSHELL 25POS 180DEG BLK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Black 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
973-025-010R011 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NorComp Inc.
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
180°
Shielding
Unshielded
Primary Material
Plastic
Material
Acrylonitrile Butadiene Styrene (ABS)
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 579
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.53000¥47.53
10¥40.37100¥403.71
25¥37.84200¥946.05
50¥36.03560¥1,801.78
100¥34.31430¥3,431.43
300¥31.75537¥9,526.61
500¥30.63152¥15,315.76
1,000¥29.17057¥29,170.57
2,500¥27.34639¥68,365.98
Manufacturers Standard Package