

972-025-01SR011 | |
|---|---|
DigiKey Part Number | 972-25SBE-ND |
Manufacturer | |
Manufacturer Product Number | 972-025-01SR011 |
Description | CONN BACKSHELL 25POS 180DEG BLK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Position Hinged Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | 972-025-01SR011 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NorComp Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hinged Backshell | |
Number of Positions | 25 | |
Compatible Shell Size | B | |
Compatible D-Sub Size | 25pos and HD44pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Polyamide (PA66), Nylon 6/6 | |
Plating | - | |
Hardware | Assembly Hardware, Strain Relief | |
Features | Mating Screws 4-40 | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.46000 | ¥34.46 |
| 10 | ¥29.29600 | ¥292.96 |
| 25 | ¥27.46360 | ¥686.59 |
| 50 | ¥26.14980 | ¥1,307.49 |
| 100 | ¥24.90030 | ¥2,490.03 |
| 300 | ¥23.04283 | ¥6,912.85 |
| 500 | ¥22.22746 | ¥11,113.73 |
| 1,000 | ¥21.16707 | ¥21,167.07 |
| 2,500 | ¥19.84310 | ¥49,607.75 |




















