MC74LCX16373DTG is out of stock and can be placed on backorder.
Available Substitutes:

Similar


onsemi
In Stock: 953
Unit Price: ¥21.34000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 1,395
Unit Price: ¥14.47000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥9.59000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,025
Unit Price: ¥7.61000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: ¥5.52065
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥5.31586
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥6.98239
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 148
Unit Price: ¥10.50000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Texas Instruments
In Stock: 0
Unit Price: ¥4.84872
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 0
Unit Price: ¥0.00000
Datasheet
M74LCX16244DTR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74LCX16373DTG

DigiKey Part Number
MC74LCX16373DTGOS-ND
Manufacturer
Manufacturer Product Number
MC74LCX16373DTG
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74LCX16373DTG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
2V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
5.4ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.37000¥16.37
10¥12.06500¥120.65
39¥10.56154¥411.90
117¥9.70214¥1,135.15
273¥9.19850¥2,511.19
507¥8.89937¥4,511.98
1,014¥8.62062¥8,741.31
2,535¥8.32648¥21,107.63
5,031¥8.15098¥41,007.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.