74LCX162373MTDX | ||
---|---|---|
DigiKey Part Number | 74LCX162373MTDXTR-ND - Tape & Reel (TR) 74LCX162373MTDXCT-ND - Cut Tape (CT) 74LCX162373MTDXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 74LCX162373MTDX | |
Description | IC LATCH TRANSP 16BIT LV 48TSSOP | |
Customer Reference | ||
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | 74LCX162373MTDX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Logic Type | D-Type Transparent Latch | |
Circuit | 8:8 | |
Output Type | Tri-State | |
Voltage - Supply | 2V ~ 3.6V | |
Independent Circuits | 2 | |
Delay Time - Propagation | 1.5ns | |
Current - Output High, Low | 12mA, 12mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.79000 | ¥13.79 |
10 | ¥12.37100 | ¥123.71 |
25 | ¥11.67040 | ¥291.76 |
100 | ¥9.33650 | ¥933.65 |
250 | ¥8.16928 | ¥2,042.32 |
500 | ¥7.93582 | ¥3,967.91 |