Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

74LCX16373MTD | |
|---|---|
DigiKey Part Number | 74LCX16373MTD-ND |
Manufacturer | |
Manufacturer Product Number | 74LCX16373MTD |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX16373MTD Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 5.4ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M74LCX16373DTR2G | onsemi | 0 | M74LCX16373DTR2GOSCT-ND | ¥0.00000 | Upgrade |
| MC74LCX16373DTG | onsemi | 0 | MC74LCX16373DTGOS-ND | ¥1.98000 | Upgrade |
| 74LVC162373ADGG,11 | Nexperia USA Inc. | 0 | 1727-8414-1-ND | ¥1.01000 | Similar |
| 74LVC16373ADGG,118 | Nexperia USA Inc. | 4,660 | 1727-4110-1-ND | ¥0.77000 | Similar |
| 74LVC16373ADGGRG4 | Texas Instruments | 2,000 | 74LVC16373ADGGRG4-ND | ¥0.66760 | Similar |







