Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

M74LCX16373DTR2G | |
|---|---|
DigiKey Part Number | M74LCX16373DTR2GOSTR-ND - Tape & Reel (TR) M74LCX16373DTR2GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | M74LCX16373DTR2G |
Description | IC D-TYPE TRANSP 8:8 48-TSSOP |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | M74LCX16373DTR2G Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 5.4ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-TFSOP (0.240", 6.10mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 2V ~ 3.6V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX162373MTDX | onsemi | 883 | 74LCX162373MTDXCT-ND | ¥13.07000 | Similar |
| 74LCX16373MTD | onsemi | 0 | 74LCX16373MTD-ND | ¥0.00000 | Similar |
| 74LCX16373MTDX | onsemi | 793 | 74LCX16373MTDXCT-ND | ¥14.47000 | Similar |
| 74LVC162373ADGG,11 | Nexperia USA Inc. | 0 | 1727-8414-1-ND | ¥8.35000 | Similar |
| 74LVC16373ADGG,118 | Nexperia USA Inc. | 4,660 | 1727-4110-1-ND | ¥6.37000 | Similar |






