74LVCH162373ADGG,1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 3,896
Unit Price: ¥6.95000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,309
Unit Price: ¥10.25000
Datasheet

Similar


Rohm Semiconductor
In Stock: 779
Unit Price: ¥11.83000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥12.49000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ¥8.85000
Datasheet

Similar


Rohm Semiconductor
In Stock: 2,104
Unit Price: ¥10.01000
Datasheet

Similar


onsemi
In Stock: 953
Unit Price: ¥21.34000
Datasheet

Similar


onsemi
In Stock: 1,395
Unit Price: ¥14.47000
Datasheet

Similar


Texas Instruments
In Stock: 2,000
Unit Price: ¥5.52065
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥0.00000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥16.37000
Datasheet

Similar


Texas Instruments
In Stock: 8,631
Unit Price: ¥11.16000
Datasheet

Similar


Texas Instruments
In Stock: 1,286
Unit Price: ¥11.16000
Datasheet

Similar


Texas Instruments
In Stock: 252
Unit Price: ¥14.14000
Datasheet
48 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74LVCH162373ADGG,1

DigiKey Part Number
1727-7571-ND
Manufacturer
Manufacturer Product Number
74LVCH162373ADGG,1
Description
IC D-TYPE TRANSP 8:8 48-TSSOP
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
74LVCH162373ADGG,1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.2V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
3.3ns
Current - Output High, Low
12mA, 12mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 650 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

650In Stock
Ships from Rochester Electronics, LLC