D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TVSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC16373ADGVR

DigiKey Part Number
296-13242-2-ND - Tape & Reel (TR)
296-13242-1-ND - Cut Tape (CT)
296-13242-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC16373ADGVR
Description
IC D-TYPE TRANSP 8:8 48-TVSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-TVSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC16373ADGVR Models
Product Attributes
Filter Similar Products
Category
Independent Circuits
2
Mfr
Delay Time - Propagation
2.1ns
Series
Current - Output High, Low
24mA, 24mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
D-Type Transparent Latch
Package / Case
48-TFSOP (0.173", 4.40mm Width)
Circuit
8:8
Supplier Device Package
Output Type
Tri-State
Base Product Number
Voltage - Supply
1.65V ~ 3.6V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Marketplace Stock: 31,813 View Now
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.16000¥11.16
10¥8.12100¥81.21
25¥7.36040¥184.01
100¥6.52340¥652.34
250¥6.12376¥1,530.94
500¥5.97226¥2,986.13
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥5.52101¥11,042.02
4,000¥5.38662¥21,546.48
6,000¥5.31933¥31,915.98
10,000¥5.24477¥52,447.70
14,000¥5.20121¥72,816.94
Manufacturers Standard Package

Other Suppliers on DigiKey

31,813In Stock
Ships from Rochester Electronics, LLC