
2SAR567F3TR | |
|---|---|
DigiKey Part Number | 846-2SAR567F3TR-ND - Tape & Reel (TR) 846-2SAR567F3TRCT-ND - Cut Tape (CT) 846-2SAR567F3TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SAR567F3TR |
Description | TRANS PNP 120V 2.5A HUML2020L3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 120 V 2.5 A 220MHz 1 W Surface Mount HUML2020L3 |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 1µA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 1 W |
Part Status Active | Frequency - Transition 220MHz |
Transistor Type | Operating Temperature 150°C (TJ) |
Current - Collector (Ic) (Max) 2.5 A | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 120 V | Package / Case 3-UDFN Exposed Pad |
Vce Saturation (Max) @ Ib, Ic 200mV @ 80mA, 800mA | Supplier Device Package HUML2020L3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.23000 | ¥13.23 |
| 10 | ¥8.34400 | ¥83.44 |
| 100 | ¥5.55500 | ¥555.50 |
| 500 | ¥4.35646 | ¥2,178.23 |
| 1,000 | ¥3.97084 | ¥3,970.84 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.48109 | ¥10,443.27 |
| 6,000 | ¥3.23460 | ¥19,407.60 |
| 9,000 | ¥3.10906 | ¥27,981.54 |
| 15,000 | ¥2.96805 | ¥44,520.75 |
| 21,000 | ¥2.93585 | ¥61,652.85 |


