
SN74LVC16373ADLR | |
|---|---|
DigiKey Part Number | 296-13243-2-ND - Tape & Reel (TR) 296-13243-1-ND - Cut Tape (CT) 296-13243-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC16373ADLR |
Description | IC D-TYPE TRANSP 8:8 48-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC16373ADLR Models |
Category | Independent Circuits 2 |
Mfr | Delay Time - Propagation 2.1ns |
Series | Current - Output High, Low 24mA, 24mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type D-Type Transparent Latch | Package / Case 48-BSSOP (0.295", 7.50mm Width) |
Circuit 8:8 | Supplier Device Package |
Output Type Tri-State | Base Product Number |
Voltage - Supply 1.65V ~ 3.6V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.16000 | ¥12.16 |
| 10 | ¥8.86500 | ¥88.65 |
| 25 | ¥8.04160 | ¥201.04 |
| 100 | ¥7.13620 | ¥713.62 |
| 250 | ¥6.70500 | ¥1,676.25 |
| 500 | ¥6.56704 | ¥3,283.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.23111 | ¥6,231.11 |
| 2,000 | ¥6.05496 | ¥12,109.92 |
| 3,000 | ¥5.96675 | ¥17,900.25 |
| 5,000 | ¥5.86902 | ¥29,345.10 |
| 7,000 | ¥5.81188 | ¥40,683.16 |
| 10,000 | ¥5.75694 | ¥57,569.40 |

