
MC34063ADG | |
|---|---|
DigiKey Part Number | MC34063ADGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC34063ADG |
Description | IC REG BUCK BOOST ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC34063ADG Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature 0°C ~ 70°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC34063ABD-TR | STMicroelectronics | 45,376 | 497-7849-1-ND | ¥4.13000 | Upgrade |
| MC34063AD | Texas Instruments | 1,013 | 296-26169-5-ND | ¥19.96000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.12000 | ¥6.12 |
| 10 | ¥4.34200 | ¥43.42 |
| 98 | ¥3.42020 | ¥335.18 |
| 196 | ¥3.23878 | ¥634.80 |
| 294 | ¥3.14823 | ¥925.58 |
| 588 | ¥3.01503 | ¥1,772.84 |
| 1,078 | ¥2.91805 | ¥3,145.66 |
| 2,548 | ¥2.80599 | ¥7,149.66 |
| 5,096 | ¥2.73342 | ¥13,929.51 |






