MC34063ABD-TR | ||
---|---|---|
DigiKey Part Number | 497-7849-2-ND - Tape & Reel (TR) 497-7849-1-ND - Cut Tape (CT) 497-7849-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MC34063ABD-TR | |
Description | IC REG BUCK BST ADJ 1.5A 8SOIC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | MC34063ABD-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 33kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.72000 | ¥4.72 |
10 | ¥4.06500 | ¥40.65 |
25 | ¥3.79520 | ¥94.88 |
100 | ¥3.03490 | ¥303.49 |
250 | ¥2.81812 | ¥704.53 |
500 | ¥2.38448 | ¥1,192.24 |
1,000 | ¥1.84255 | ¥1,842.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.68002 | ¥4,200.05 |
5,000 | ¥1.57161 | ¥7,858.05 |
12,500 | ¥1.46323 | ¥18,290.38 |
25,000 | ¥1.38735 | ¥34,683.75 |