AZ34063UMTR-G1 | ||
---|---|---|
DigiKey Part Number | AZ34063UMTR-G1DITR-ND - Tape & Reel (TR) AZ34063UMTR-G1DICT-ND - Cut Tape (CT) AZ34063UMTR-G1DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AZ34063UMTR-G1 | |
Description | IC REG BUCK BST ADJ 1.5A 8SOIC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | AZ34063UMTR-G1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 36V | |
Current - Output | ||
Frequency - Switching | Up to 180kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.98000 | ¥3.98 |
10 | ¥3.21100 | ¥32.11 |
25 | ¥2.93640 | ¥73.41 |
100 | ¥2.18610 | ¥218.61 |
250 | ¥1.98108 | ¥495.27 |
500 | ¥1.63962 | ¥819.81 |
1,000 | ¥1.22972 | ¥1,229.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.12722 | ¥4,508.88 |
8,000 | ¥1.05891 | ¥8,471.28 |
12,000 | ¥0.99059 | ¥11,887.08 |
28,000 | ¥0.90861 | ¥25,441.08 |