
MBR745G | |
|---|---|
DigiKey Part Number | MBR745GOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR745G |
Description | DIODE SCHOTTKY 45V 7.5A TO2202 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 7.5A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | MBR745G Models |
Category | Voltage - Forward (Vf) (Max) @ If 840 mV @ 15 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 100 µA @ 45 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220-2 |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 7.5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.95000 | ¥16.95 |
| 50 | ¥8.15760 | ¥407.88 |
| 100 | ¥7.30410 | ¥730.41 |
| 500 | ¥5.80670 | ¥2,903.35 |
| 1,000 | ¥5.32497 | ¥5,324.97 |
| 2,000 | ¥4.91999 | ¥9,839.98 |
| 5,000 | ¥4.48184 | ¥22,409.20 |
| 10,000 | ¥4.47769 | ¥44,776.90 |


