Diode 45 V 7.5A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBR745

DigiKey Part Number
1655-1087-ND
Manufacturer
Manufacturer Product Number
MBR745
Description
DIODE SCHOTTKY 45V 7.5A TO220AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 45 V 7.5A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 45 V
Packaging
Tube
Capacitance @ Vr, F
400pF @ 5V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
45 V
Supplier Device Package
TO-220AC
Current - Average Rectified (Io)
7.5A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
570 mV @ 7.5 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,047
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥19.68000¥19.68
50¥9.55680¥477.84
100¥8.56850¥856.85
500¥6.83482¥3,417.41
1,000¥6.27751¥6,277.51
2,000¥5.80872¥11,617.44
5,000¥5.30176¥26,508.80
10,000¥4.98864¥49,886.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.