
B72205S0350K101 | |
|---|---|
DigiKey Part Number | 495-3771-ND |
Manufacturer | |
Manufacturer Product Number | B72205S0350K101 |
Description | VARISTOR 56V 100A DISC 5MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 V 100 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
EDA/CAD Models | B72205S0350K101 Models |
Category | Varistor Voltage (Max) 61.6 V |
Manufacturer TDK | Current - Surge 100 A |
Series | Energy 1.1J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 620 pF @ 1 kHz |
Maximum AC Volts 35 V | Operating Temperature -40°C ~ 105°C (TA) |
Maximum DC Volts 45 V | Mounting Type Through Hole |
Varistor Voltage (Min) 50.4 V | Package / Case Disc 5mm |
Varistor Voltage (Typ) 56 V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.32000 | ¥2.32 |
| 10 | ¥1.61300 | ¥16.13 |
| 25 | ¥1.42920 | ¥35.73 |
| 100 | ¥1.22970 | ¥122.97 |
| 250 | ¥1.13364 | ¥283.41 |
| 500 | ¥1.07592 | ¥537.96 |
| 1,000 | ¥1.02837 | ¥1,028.37 |
| 3,000 | ¥0.96955 | ¥2,908.65 |
| 5,000 | ¥0.94781 | ¥4,739.05 |


