Varistors, MOVs
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Maximum AC Volts | Maximum DC Volts | Varistor Voltage (Min) | Varistor Voltage (Typ) | Varistor Voltage (Max) | Current - Surge | Energy | Number of Circuits | Capacitance @ Frequency | Operating Temperature | Features | Grade | Qualification | Mounting Type | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
24,061 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | 350 V | 460 V | 504 V | 560 V | 616 V | 4.5 kA | 80J | 1 | 350 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
16,908 In Stock | 1 : ¥3.66000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 4.5 kA | 71J | 1 | 440 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
31,818 In Stock | 1 : ¥4.88000 Cut Tape (CT) 1,500 : ¥1.67426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 4.5 kA | 15J | 1 | 1800 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
24,003 In Stock | 1 : ¥4.88000 Cut Tape (CT) 1,000 : ¥1.67426 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 4.5 kA | 71J | 1 | 440 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
67,424 In Stock | 1 : ¥6.83000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 8 kA | 151J | 1 | 850 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
19,303 In Stock | 1 : ¥6.83000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 8 kA | 173J | 1 | 780 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
4,556 In Stock | 1 : ¥6.83000 Bulk | Bulk | Active | 75 V | 100 V | 108 V | 120 V | 132 V | 6.5 kA | 40J | 1 | 2900 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
17,334 In Stock | 1 : ¥14.72000 Bulk | Bulk | Active | 1.1 kV | 1.465 kV | 1.62 kV | 1.8 kV | 1.98 kV | 4.5 kA | 230J | 1 | 110 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
469 In Stock | 1 : ¥19.76000 Bulk | Bulk | Active | 1.1 kV | 1.465 kV | 1.62 kV | 1.8 kV | 1.98 kV | 6.5 kA | 410J | 1 | 210 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 20mm | |||
4,499 In Stock | 1 : ¥1.38000 Bulk | Bulk | Active | 300 V | 385 V | 423 V | 470 V | 517 V | 1.2 kA | 23J | 1 | 100 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
44,209 In Stock | 1 : ¥2.17000 Bulk | Bulk | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 400 A | 1.8J | 1 | 300 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
25,084 In Stock | 1 : ¥2.17000 Bulk | Bulk | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 100 A | 0.7J | 1 | 850 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
30,470 In Stock | 1 : ¥2.72000 Bulk | Bulk | Active | 50 V | 65 V | 73.8 V | 82 V | 90.2 V | 1.2 kA | 4.2J | 1 | 530 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
27,379 In Stock | 1 : ¥2.76000 Bulk | Bulk | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 100 A | 0.9J | 1 | 720 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
21,814 In Stock | 1 : ¥2.76000 Bulk | Bulk | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 400 A | 8.6J | 1 | 60 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
17,110 In Stock | 1 : ¥2.76000 Bulk | Bulk | Active | 250 V | 320 V | 351 V | 390 V | 429 V | 400 A | 8.2J | 1 | 65 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
8,246 In Stock | 1 : ¥2.76000 Bulk | Bulk | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 100 A | 1.1J | 1 | 620 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
7,846 In Stock | 1 : ¥2.76000 Bulk | Bulk | Active | 11 V | 14 V | 16.2 V | 18 V | 19.8 V | 100 A | 0.3J | 1 | 1750 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
1,692 In Stock | 1 : ¥2.76000 Bulk | Bulk | Active | 230 V | 300 V | 324 V | 360 V | 396 V | 400 A | 7.2J | 1 | 70 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 5mm | |||
23,036 In Stock | 1 : ¥2.91000 Bulk | Bulk | Active | 115 V | 150 V | 162 V | 180 V | 198 V | 4.5 kA | 30J | 1 | 1000 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 14mm | |||
59,362 In Stock | 1 : ¥3.33000 Cut Tape (CT) 1,500 : ¥0.91797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 25 V | 31 V | 35.1 V | 39 V | 42.9 V | 250 A | 1.6J | 1 | 120 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
30,639 In Stock | 1 : ¥3.33000 Cut Tape (CT) 1,500 : ¥0.91797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 35 V | 45 V | 50.4 V | 56 V | 61.6 V | 250 A | 2.5J | 1 | 1050 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
22,091 In Stock | 1 : ¥3.33000 Cut Tape (CT) 1,000 : ¥0.91794 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 275 V | 350 V | 387 V | 430 V | 473 V | 1.2 kA | 21J | 1 | 110 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
13,796 In Stock | 1 : ¥3.33000 Cut Tape (CT) 1,500 : ¥0.91797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 130 V | 170 V | 184.5 V | 205 V | 225.5 V | 1.2 kA | 9.5J | 1 | 245 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm | |||
9,998 In Stock | 1 : ¥3.33000 Cut Tape (CT) 1,500 : ¥0.91797 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | 30 V | 38 V | 42.3 V | 47 V | 51.7 V | 250 A | 2J | 1 | 1200 pF @ 1 kHz | -40°C ~ 105°C (TA) | - | - | - | Through Hole | Disc 7mm |