Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 5.5A (Switch) TO-220-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 5.5A (Switch) TO-220-5
TO-220-5
Introducing Power by Linear

LT1074CT#PBF

DigiKey Part Number
505-LT1074CT#PBF-ND
Manufacturer
Manufacturer Product Number
LT1074CT#PBF
Description
IC REG BUCK BST ADJ 5.5A TO220-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback Switching Regulator IC Positive or Negative Adjustable 2.5V 1 Output 5.5A (Switch) TO-220-5
Datasheet
 Datasheet
EDA/CAD Models
LT1074CT#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
35V
Packaging
Tube
Current - Output
Part Status
Active
Frequency - Switching
100kHz
Function
Step-Up, Step-Down, Step-Up/Step-Down
Synchronous Rectifier
No
Output Configuration
Positive or Negative
Operating Temperature
0°C ~ 70°C (TA)
Topology
Mounting Type
Through Hole
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
TO-220-5
Voltage - Input (Min)
8V
Base Product Number
Voltage - Input (Max)
45V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LT1074CT#06PBFAnalog Devices Inc.308505-LT1074CT#06PBF-ND¥142.41000Parametric Equivalent
In-Stock: 1,920
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥142.41000¥142.41
10¥113.01800¥1,130.18
50¥101.24120¥5,062.06
100¥97.59420¥9,759.42
250¥93.74436¥23,436.09
500¥91.42464¥45,712.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.