579302B00000G | ||
---|---|---|
DigiKey Part Number | HS220-ND | |
Manufacturer | ||
Manufacturer Product Number | 579302B00000G | |
Description | HEATSINK TO-220 SNAP-DOWN .75" | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Heat Sink TO-220 Aluminum 3.0W @ 50°C Board Level | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Clip | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.980" (24.89mm) | |
Diameter | - | |
Fin Height | 0.440" (11.18mm) | |
Power Dissipation @ Temperature Rise | 3.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 6.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 16.80°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.87600 | ¥48.76 |
25 | ¥4.63000 | ¥115.75 |
50 | ¥4.51020 | ¥225.51 |
100 | ¥4.44860 | ¥444.86 |
250 | ¥4.14408 | ¥1,036.02 |
500 | ¥3.90026 | ¥1,950.13 |
1,000 | ¥3.53462 | ¥3,534.62 |
5,000 | ¥3.41276 | ¥17,063.80 |