
CD74HC4017E | |
|---|---|
DigiKey Part Number | 296-25989-5-ND |
Manufacturer | |
Manufacturer Product Number | CD74HC4017E |
Description | IC DECADE COUNTER 10BIT 16DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Counter IC Counter, Decade 1 Element 10 Bit Positive, Negative 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC4017E Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 35 MHz |
Series | Trigger Type Positive, Negative |
Packaging Tube | Voltage - Supply 2 V ~ 6 V |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Logic Type Counter, Decade | Mounting Type Through Hole |
Direction Up | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Elements 1 | Supplier Device Package 16-PDIP |
Number of Bits per Element 10 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.22000 | ¥9.22 |
| 10 | ¥6.67000 | ¥66.70 |
| 25 | ¥6.02360 | ¥150.59 |
| 100 | ¥5.30990 | ¥530.99 |
| 250 | ¥4.97028 | ¥1,242.57 |
| 500 | ¥4.76524 | ¥2,382.62 |
| 1,000 | ¥4.59648 | ¥4,596.48 |
| 2,500 | ¥4.41826 | ¥11,045.65 |
| 5,000 | ¥4.31090 | ¥21,554.50 |






