
CD74HC30E | |
|---|---|
DigiKey Part Number | 296-9196-5-ND |
Manufacturer | Texas Instruments |
Manufacturer Product Number | CD74HC30E |
Description | IC GATE NAND 1CH 8-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC30E Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 22ns @ 6V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 1 | Supplier Device Package 14-PDIP |
Number of Inputs 8 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.61000 | ¥7.61 |
| 10 | ¥5.43400 | ¥54.34 |
| 25 | ¥4.89560 | ¥122.39 |
| 100 | ¥4.30090 | ¥430.09 |
| 250 | ¥4.01624 | ¥1,004.06 |
| 500 | ¥3.84472 | ¥1,922.36 |
| 1,000 | ¥3.70352 | ¥3,703.52 |
| 2,500 | ¥3.55450 | ¥8,886.25 |
| 5,000 | ¥3.46468 | ¥17,323.40 |




