
SN74HC11N | |
|---|---|
DigiKey Part Number | 296-8217-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74HC11N |
Description | IC GATE AND 3CH 3-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 3 Channel 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC11N Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tube | Max Propagation Delay @ V, Max CL 17ns @ 6V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 3 | Supplier Device Package 14-PDIP |
Number of Inputs 3 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.43000 | ¥7.43 |
| 10 | ¥5.31400 | ¥53.14 |
| 25 | ¥4.78080 | ¥119.52 |
| 100 | ¥4.19560 | ¥419.56 |
| 250 | ¥3.91724 | ¥979.31 |
| 500 | ¥3.74922 | ¥1,874.61 |
| 1,000 | ¥3.61109 | ¥3,611.09 |
| 2,500 | ¥3.46517 | ¥8,662.93 |
| 5,000 | ¥3.37721 | ¥16,886.05 |



