
MBR1645G | |
|---|---|
DigiKey Part Number | MBR1645GOS-ND |
Manufacturer | onsemi |
Manufacturer Product Number | MBR1645G |
Description | DIODE SCHOTTKY 45V 16A TO2202 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 16A Through Hole TO-220-2 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 630 mV @ 16 A |
Mfr | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 200 µA @ 45 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-220-2 |
Voltage - DC Reverse (Vr) (Max) 45 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 16A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.21000 | ¥16.21 |
| 50 | ¥7.80520 | ¥390.26 |
| 100 | ¥6.98400 | ¥698.40 |
| 500 | ¥5.54188 | ¥2,770.94 |
| 1,000 | ¥5.07811 | ¥5,078.11 |
| 2,000 | ¥4.68797 | ¥9,375.94 |
| 5,000 | ¥4.26599 | ¥21,329.95 |
| 10,000 | ¥4.23114 | ¥42,311.40 |











