TLLG4400 | ||
---|---|---|
DigiKey Part Number | TLLG4400-ND | |
Manufacturer | ||
Manufacturer Product Number | TLLG4400 | |
Description | LED GREEN DIFFUSED T-1 T/H | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Green 569nm LED Indication - Discrete 1.9V Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | TLLG4400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | - | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Current - Test | 2mA | |
Viewing Angle | 50° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | Radial | |
Supplier Device Package | ||
Size / Dimension | - | |
Height (Max) | 6.10mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥3.09400 | ¥30.94 |
100 | ¥1.77740 | ¥177.74 |
1,000 | ¥1.39080 | ¥1,390.80 |
2,000 | ¥1.27490 | ¥2,549.80 |
5,000 | ¥1.15900 | ¥5,795.00 |
10,000 | ¥1.08173 | ¥10,817.30 |
25,000 | ¥1.04310 | ¥26,077.50 |