

MC33063ADR2G | |
|---|---|
DigiKey Part Number | MC33063ADR2GOSTR-ND - Tape & Reel (TR) MC33063ADR2GOSCT-ND - Cut Tape (CT) MC33063ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33063ADR2G |
Description | IC REG BUCK BOOST ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC33063ADR2G Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 40V (Switch) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 100kHz |
Function Step-Up, Step-Down | Synchronous Rectifier No |
Output Configuration Positive or Negative | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 3V | Base Product Number |
Voltage - Input (Max) 40V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC33063AVDR2G | onsemi | 6,200 | MC33063AVDR2GOSCT-ND | ¥1.25000 | Parametric Equivalent |
| MC34063ABD-TR | STMicroelectronics | 45,356 | 497-7849-1-ND | ¥0.83000 | Direct |
| MC33063ADR | Texas Instruments | 32,832 | 296-17763-1-ND | ¥1.19000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.70000 | ¥6.70 |
| 10 | ¥4.79700 | ¥47.97 |
| 25 | ¥4.31680 | ¥107.92 |
| 100 | ¥3.78440 | ¥378.44 |
| 250 | ¥3.53128 | ¥882.82 |
| 500 | ¥3.37862 | ¥1,689.31 |
| 1,000 | ¥3.25300 | ¥3,253.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.02940 | ¥7,573.50 |
| 5,000 | ¥2.95176 | ¥14,758.80 |









